
C2-H46-UC2-PD-KVM | |
|---|---|
DigiKey Part Number | 5214-C2-H46-UC2-PD-KVM-ND |
Manufacturer | |
Manufacturer Product Number | C2-H46-UC2-PD-KVM |
Description | 2-PORT USB-C KVM SWITCH, 4K 60HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | Audio, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | USB Cable | |
Requires | - | |
Size | 5.50" L x 2.80" W x 0.60" H (139.7mm x 71.1mm x 15.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,782.11000 | ₹22,782.11 |
| 10 | ₹20,212.13700 | ₹2,02,121.37 |
| 25 | ₹19,401.32520 | ₹4,85,033.13 |






