
C22G-USB-ETHERNET | |
|---|---|
DigiKey Part Number | 5214-C22G-USB-ETHERNET-ND |
Manufacturer | |
Manufacturer Product Number | C22G-USB-ETHERNET |
Description | USB TYPE-C ETHERNET ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to RJ45, 8p8c 0.50' (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB C Male Plug to RJ45, 8p8c | |
Length | 0.50' (152.4mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,479.45000 | ₹4,479.45 |
| 10 | ₹3,807.67300 | ₹38,076.73 |
| 25 | ₹3,569.39640 | ₹89,234.91 |
| 50 | ₹3,399.14580 | ₹1,69,957.29 |
| 100 | ₹3,237.05800 | ₹3,23,705.80 |
| 250 | ₹3,034.68408 | ₹7,58,671.02 |






