
C6ASPAT14BL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT14BL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT14BL |
Description | 14FT BLUE CAT6A PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,561.68000 | ₹2,561.68 |
| 10 | ₹2,176.82500 | ₹21,768.25 |
| 25 | ₹2,040.51240 | ₹51,012.81 |
| 50 | ₹1,943.17040 | ₹97,158.52 |
| 100 | ₹1,850.48760 | ₹1,85,048.76 |
| 250 | ₹1,734.75804 | ₹4,33,689.51 |
| 500 | ₹1,652.07782 | ₹8,26,038.91 |


