
C6ASPAT1GR | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT1GR-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT1GR |
Description | 1FT GRAY CAT6A PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,176.01000 | ₹1,176.01 |
| 10 | ₹999.14000 | ₹9,991.40 |
| 25 | ₹936.51920 | ₹23,412.98 |
| 50 | ₹891.80860 | ₹44,590.43 |
| 100 | ₹849.25060 | ₹84,925.06 |
| 250 | ₹796.11780 | ₹1,99,029.45 |
| 500 | ₹758.15944 | ₹3,79,079.72 |
| 1,000 | ₹722.01538 | ₹7,22,015.38 |