
C6ASPAT6INAQ | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT6INAQ-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT6INAQ |
Description | 6IN AQUA CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,068.84000 | ₹1,068.84 |
| 10 | ₹908.09800 | ₹9,080.98 |
| 25 | ₹851.23560 | ₹21,280.89 |
| 50 | ₹810.58780 | ₹40,529.39 |
| 100 | ₹771.90620 | ₹77,190.62 |
| 250 | ₹723.60420 | ₹1,80,901.05 |
| 500 | ₹689.09928 | ₹3,44,549.64 |
| 1,000 | ₹656.25122 | ₹6,56,251.22 |