
C6ASPAT6INBK | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT6INBK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT6INBK |
Description | 6IN BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,088.41000 | ₹1,088.41 |
| 10 | ₹924.77800 | ₹9,247.78 |
| 25 | ₹866.81600 | ₹21,670.40 |
| 50 | ₹825.42300 | ₹41,271.15 |
| 100 | ₹786.02390 | ₹78,602.39 |
| 250 | ₹736.84032 | ₹1,84,210.08 |
| 500 | ₹701.69990 | ₹3,50,849.95 |
| 1,000 | ₹668.25265 | ₹6,68,252.65 |



