
C6ASPAT6INGR | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT6INGR-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT6INGR |
Description | 6IN GRAY CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹497.61000 | ₹497.61 |
| 10 | ₹422.50500 | ₹4,225.05 |
| 25 | ₹396.04040 | ₹9,901.01 |
| 50 | ₹377.12380 | ₹18,856.19 |
| 100 | ₹359.10160 | ₹35,910.16 |
| 250 | ₹336.62512 | ₹84,156.28 |
| 500 | ₹320.56356 | ₹1,60,281.78 |
| 1,000 | ₹305.27361 | ₹3,05,273.61 |
| 2,500 | ₹286.18278 | ₹7,15,456.95 |