
C6PATCH1WH | |
|---|---|
DigiKey Part Number | 5214-C6PATCH1WH-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH1WH |
Description | WHITE MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹436.11000 | ₹436.11 |
| 10 | ₹370.41400 | ₹3,704.14 |
| 25 | ₹347.24840 | ₹8,681.21 |
| 50 | ₹330.64260 | ₹16,532.13 |
| 100 | ₹314.84750 | ₹31,484.75 |
| 250 | ₹295.13496 | ₹73,783.74 |
| 500 | ₹281.05270 | ₹1,40,526.35 |
| 1,000 | ₹267.64510 | ₹2,67,645.10 |
| 2,500 | ₹250.90703 | ₹6,27,267.57 |
