
C6PATCH20WH | |
|---|---|
DigiKey Part Number | 5214-C6PATCH20WH-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH20WH |
Description | WHITE MOLDED CAT 6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,500.29000 | ₹1,500.29 |
| 10 | ₹1,274.97100 | ₹12,749.71 |
| 25 | ₹1,195.16640 | ₹29,879.16 |
| 50 | ₹1,138.09920 | ₹56,904.96 |
| 100 | ₹1,083.79980 | ₹1,08,379.98 |
| 250 | ₹1,015.99204 | ₹2,53,998.01 |
| 500 | ₹967.55956 | ₹4,83,779.78 |
| 1,000 | ₹921.44367 | ₹9,21,443.67 |