
C6PATCH25BK | |
|---|---|
DigiKey Part Number | 5214-C6PATCH25BK-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH25BK |
Description | 25 FT BLACK CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,872.11000 | ₹1,872.11 |
| 10 | ₹1,591.24400 | ₹15,912.44 |
| 25 | ₹1,491.60960 | ₹37,290.24 |
| 50 | ₹1,420.43420 | ₹71,021.71 |
| 100 | ₹1,352.66930 | ₹1,35,266.93 |
| 250 | ₹1,268.06392 | ₹3,17,015.98 |
| 500 | ₹1,207.61228 | ₹6,03,806.14 |
