
C6PATCH4WH | |
|---|---|
DigiKey Part Number | 5214-C6PATCH4WH-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH4WH |
Description | WHITE MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹588.94000 | ₹588.94 |
| 10 | ₹500.40900 | ₹5,004.09 |
| 25 | ₹469.06120 | ₹11,726.53 |
| 50 | ₹446.65920 | ₹22,332.96 |
| 100 | ₹425.33820 | ₹42,533.82 |
| 250 | ₹398.71680 | ₹99,679.20 |
| 500 | ₹379.69568 | ₹1,89,847.84 |
| 1,000 | ₹361.58870 | ₹3,61,588.70 |
| 2,500 | ₹338.97749 | ₹8,47,443.72 |