
C6PATCH6WH | |
|---|---|
DigiKey Part Number | 5214-C6PATCH6WH-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH6WH |
Description | WHITE MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹617.82000 | ₹617.82 |
| 10 | ₹525.19600 | ₹5,251.96 |
| 25 | ₹492.28320 | ₹12,307.08 |
| 50 | ₹468.78140 | ₹23,439.07 |
| 100 | ₹446.39820 | ₹44,639.82 |
| 250 | ₹418.45732 | ₹1,04,614.33 |
| 500 | ₹398.49688 | ₹1,99,248.44 |
| 1,000 | ₹379.49439 | ₹3,79,494.39 |
| 2,500 | ₹355.76476 | ₹8,89,411.90 |