
CABSHELF116V | |
|---|---|
DigiKey Part Number | 5214-CABSHELF116V-ND |
Manufacturer | |
Manufacturer Product Number | CABSHELF116V |
Description | SHELF 15.800X17.400X1.700" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 15.800" L x 17.400" W x 1.700" H (401.32mm x 441.96mm x 43.18mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 15.800" L x 17.400" W x 1.700" H (401.32mm x 441.96mm x 43.18mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,613.41000 | ₹6,613.41 |
| 5 | ₹5,653.22200 | ₹28,266.11 |
| 10 | ₹5,283.92600 | ₹52,839.26 |
| 25 | ₹4,994.76960 | ₹1,24,869.24 |





