
CBMCC2 | |
|---|---|
DigiKey Part Number | 5214-CBMCC2-ND |
Manufacturer | |
Manufacturer Product Number | CBMCC2 |
Description | 100 CABLE CLAMPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 0.210" (5.33mm) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer StarTech.com | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bag | Color Black |
Part Status Active | Length 0.700" (17.78mm) |
Type Clip, C-Type | Width 1.400" (35.56mm) |
Type Attributes Locking, Round | Height 0.700" (17.78mm) |
Opening Size 0.210" (5.33mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,605.48000 | ₹2,605.48 |
| 10 | ₹2,214.65800 | ₹22,146.58 |
| 25 | ₹2,075.99760 | ₹51,899.94 |
| 50 | ₹1,976.92240 | ₹98,846.12 |
| 100 | ₹1,882.63680 | ₹1,88,263.68 |
| 250 | ₹1,764.89812 | ₹4,41,224.53 |
| 500 | ₹1,680.77166 | ₹8,40,385.83 |