Cable Clip, U-Type White Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMNMCC2

DigiKey Part Number
5214-CBMNMCC2-ND
Manufacturer
Manufacturer Product Number
CBMNMCC2
Description
1 NAIL CABLE CLIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type White Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, U-Type
Type Attributes
Half
Opening Size
-
Mounting Type
Fastener
Material
Polyethylene (PE)
Color
White
Length
0.400" (10.16mm)
Width
0.200" (5.08mm)
Height
1.000" (25.40mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹861.97000₹861.97
Manufacturers Standard Package