Wire Duct White Solid (Raceway), 2 Piece Adhesive 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMOWD4527

DigiKey Part Number
5214-CBMOWD4527-ND
Manufacturer
Manufacturer Product Number
CBMOWD4527
Description
RACEWAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), 2 Piece Adhesive 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire Duct Type
Solid (Raceway), 2 Piece
Height
1.100" (27.94mm)
Length
6.00' (1.83m)
Width
1.800" (45.72mm)
Mounting Type
Adhesive
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 171
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,748.99000₹2,748.99
10₹2,336.26600₹23,362.66
25₹2,190.02000₹54,750.50
50₹2,085.54000₹1,04,277.00
100₹1,986.06390₹1,98,606.39
250₹1,861.86000₹4,65,465.00
500₹1,784.51190₹8,92,255.95
Manufacturers Standard Package