
CBMWD3816 | |
|---|---|
DigiKey Part Number | 5214-CBMWD3816-ND |
Manufacturer | |
Manufacturer Product Number | CBMWD3816 |
Description | RACEWAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Adhesive 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.600" (15.24mm) | |
Length | 6.56' (2.00m) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,277.35000 | ₹3,277.35 |
| 10 | ₹2,785.60900 | ₹27,856.09 |
| 25 | ₹2,611.22080 | ₹65,280.52 |
| 50 | ₹2,486.66840 | ₹1,24,333.42 |
| 100 | ₹2,368.07060 | ₹2,36,807.06 |
| 250 | ₹2,219.99616 | ₹5,54,999.04 |