Standard, Locking White 2.63" (66.80mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMZT10N

DigiKey Part Number
5214-CBMZT10N-ND
Manufacturer
Manufacturer Product Number
CBMZT10N
Description
CBL TIE LCK WHT 50LB 9.80" 100PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking White 2.63" (66.80mm) 0.200" (5.08mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9.75"
Bundle Diameter
2.63" (66.80mm)
Width
0.200" (5.08mm)
Length - Actual
0.817' (249.02mm, 9.80")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 931
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,808.74000₹1,808.74
10₹1,536.91700₹15,369.17
25₹1,440.65560₹36,016.39
50₹1,371.88420₹68,594.21
100₹1,306.43980₹1,30,643.98
250₹1,224.72124₹3,06,180.31
500₹1,166.33274₹5,83,166.37
Manufacturers Standard Package