
CC1M-40G-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-CC1M-40G-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | CC1M-40G-USB-CABLE |
Description | 3FT (1M) USB4 CABLE, USB-IF CERT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,473.97000 | ₹3,473.97 |
| 10 | ₹2,953.06400 | ₹29,530.64 |
| 25 | ₹2,768.18320 | ₹69,204.58 |
| 50 | ₹2,636.13880 | ₹1,31,806.94 |
| 100 | ₹2,510.41220 | ₹2,51,041.22 |
| 250 | ₹2,353.44972 | ₹5,88,362.43 |
