
CC5FT80GUSB4CABLEW | |
|---|---|
DigiKey Part Number | 5214-CC5FT80GUSB4CABLEW-ND |
Manufacturer | |
Manufacturer Product Number | CC5FT80GUSB4CABLEW |
Description | WHITE USB4 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 4 Cable 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Length | 5.00' (1.52m) | |
Specifications | USB 4 | |
Transfer Rate | 80Gbps | |
Wire Gauge | 30 AWG, 34 AWG | |
Shielding | Shielded | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,786.03000 | ₹4,786.03 |
| 10 | ₹4,068.22100 | ₹40,682.21 |
| 25 | ₹3,813.58120 | ₹95,339.53 |
| 50 | ₹3,631.71940 | ₹1,81,585.97 |
| 100 | ₹3,458.55180 | ₹3,45,855.18 |
| 250 | ₹3,273.15824 | ₹8,18,289.56 |