



CDP2HD | |
|---|---|
DigiKey Part Number | 5214-CDP2HD-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HD |
Description | USBC TO HDMI ADAPTER 4K 30HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Female to USB C Male 0.48' (147.3mm) |
Datasheet | Datasheet |
Category | Length 0.48' (147.3mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type HDMI-A Female to USB C Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,774.96000 | ₹3,774.96 |
| 10 | ₹3,208.48700 | ₹32,084.87 |
| 30 | ₹2,969.24767 | ₹89,077.43 |
| 50 | ₹2,864.18360 | ₹1,43,209.18 |
| 100 | ₹2,727.61010 | ₹2,72,761.01 |
| 250 | ₹2,557.06484 | ₹6,39,266.21 |