



CDP2HDMM2MH | |
|---|---|
DigiKey Part Number | 5214-CDP2HDMM2MH-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HDMM2MH |
Description | 6FT USB C TO HDMI CABLE 4K HDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Gray |
Part Status Active | Shielding Unshielded |
Connector Type HDMI-A Male to USB C Male Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,535.48000 | ₹3,535.48 |
| 10 | ₹3,004.59600 | ₹30,045.96 |
| 30 | ₹2,780.51500 | ₹83,415.45 |
| 60 | ₹2,647.88017 | ₹1,58,872.81 |
| 120 | ₹2,521.61317 | ₹3,02,593.58 |
| 270 | ₹2,381.57185 | ₹6,43,024.40 |