
CDP2HDMM3MH | |
|---|---|
DigiKey Part Number | 5214-CDP2HDMM3MH-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HDMM3MH |
Description | 10FT USB C TO HDMI CABLE HDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Female to USB C Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | HDMI-A Female to USB C Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,976.25000 | ₹3,976.25 |
| 10 | ₹3,379.39000 | ₹33,793.90 |
| 25 | ₹3,167.87680 | ₹79,196.92 |
| 50 | ₹3,016.76620 | ₹1,50,838.31 |
| 100 | ₹2,872.90570 | ₹2,87,290.57 |
| 250 | ₹2,693.29160 | ₹6,73,322.90 |



