
CDP2HDVGA | |
|---|---|
DigiKey Part Number | 5214-CDP2HDVGA-ND |
Manufacturer | |
Manufacturer Product Number | CDP2HDVGA |
Description | USB-C TO VGA AND HDMI ADAPTER - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to HDMI, VGA | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, VGA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,104.73000 | ₹5,104.73 |
| 10 | ₹4,527.81500 | ₹45,278.15 |
| 25 | ₹4,317.19560 | ₹1,07,929.89 |
| 50 | ₹4,164.38920 | ₹2,08,219.46 |
| 100 | ₹4,017.02480 | ₹4,01,702.48 |