



CTK20PCEDRIVE | |
|---|---|
DigiKey Part Number | 5214-CTK20PCEDRIVE-ND |
Manufacturer | |
Manufacturer Product Number | CTK20PCEDRIVE |
Description | 20-BIT ELECTRIC SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Pentalobe TR (Security), Phillips, Slotted, Spanner (Security), Torx®, Triangle Socket, Tri-Wing® Bit, Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit, Screwdriver Set | |
Tip Type | Hex, Pentalobe TR (Security), Phillips, Slotted, Spanner (Security), Torx®, Triangle Socket, Tri-Wing® | |
Includes | Batteries, Case, Magnetizer | |
Features | 20-in-1, Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,670.14000 | ₹7,670.14 |
| 5 | ₹7,108.97400 | ₹35,544.87 |
| 10 | ₹6,880.38800 | ₹68,803.88 |
| 25 | ₹6,589.70400 | ₹1,64,742.60 |





