
D86A2-2-PORT-8K-KVM | |
|---|---|
DigiKey Part Number | 5214-D86A2-2-PORT-8K-KVM-ND |
Manufacturer | |
Manufacturer Product Number | D86A2-2-PORT-8K-KVM |
Description | 2-PORT DP KVM SWITCH, 8K 60HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer StarTech.com | Peripherals DisplayPort Monitor, USB Keyboard, USB Mouse |
Packaging Box | Mounting Type Desktop |
Part Status Active | Includes AC Power Adapter, Rubber Foot Pads (4) |
Type Standard KVM | Size 6.30" L x 3.90" W x 1.60" H (160mm x 99.1mm x 40.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,071.16000 | ₹46,071.16 |
| 10 | ₹41,369.92500 | ₹4,13,699.25 |