
D86A2-4-PORT-8K-KVM | |
|---|---|
DigiKey Part Number | 5214-D86A2-4-PORT-8K-KVM-ND |
Manufacturer | |
Manufacturer Product Number | D86A2-4-PORT-8K-KVM |
Description | 4-PORT DP KVM SWITCH, 8K 60HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | DisplayPort Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | AC Power Adapter, Rubber Foot Pads (4) | |
Requires | - | |
Size | 8.70" L x 5.10" W x 1.70" H (221mm x 129.5mm x 43.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55,599.43000 | ₹55,599.43 |
| 10 | ₹51,337.28600 | ₹5,13,372.86 |
