
DK30A2DH | |
|---|---|
DigiKey Part Number | 5214-DK30A2DH-ND |
Manufacturer | |
Manufacturer Product Number | DK30A2DH |
Description | USB TO DISPLYPRT/ETHRT/HDMI/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort, Ethernet, HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to DisplayPort, Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | 3.5mm Female, DisplayPort Female, HDMI Female, RJ45 Female, USB A Female, USB C Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,514.67000 | ₹22,514.67 |
| 10 | ₹19,974.97800 | ₹1,99,749.78 |
| 25 | ₹19,153.22680 | ₹4,78,830.67 |