



DK31C2DHSPD | |
|---|---|
DigiKey Part Number | 5214-DK31C2DHSPD-ND |
Manufacturer | |
Manufacturer Product Number | DK31C2DHSPD |
Description | TRIPLE 4K USB C DOCK -100W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray/Black Docking Station For Monitors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Docking Station | |
Specifications | Gray/Black | |
For Use With/Related Products | Monitors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,838.48000 | ₹18,838.48 |
| 5 | ₹16,103.28600 | ₹80,516.43 |
| 10 | ₹15,829.97200 | ₹1,58,299.72 |