
DKM31C3HVCPD | |
|---|---|
DigiKey Part Number | 5214-DKM31C3HVCPD-ND |
Manufacturer | |
Manufacturer Product Number | DKM31C3HVCPD |
Description | USB USB TO ETHERNET/HDMI/VGA/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB USB to Ethernet, HDMI, VGA, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Ethernet, HDMI, VGA, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, SD Female, USB Female | |
Interface | USB | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,687.96000 | ₹6,687.96 |
| 10 | ₹5,932.96600 | ₹59,329.66 |
| 25 | ₹5,657.02400 | ₹1,41,425.60 |
| 50 | ₹5,456.78580 | ₹2,72,839.29 |
| 100 | ₹5,263.71370 | ₹5,26,371.37 |