
DKT30CSDHPD | |
|---|---|
DigiKey Part Number | 5214-DKT30CSDHPD-ND |
Manufacturer | |
Manufacturer Product Number | DKT30CSDHPD |
Description | RJ45 USB TO ETHERNET/HDMI/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RJ45 USB to Ethernet, HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB Female | |
Interface | RJ45 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,227.87000 | ₹12,227.87 |
| 10 | ₹10,847.78200 | ₹1,08,477.82 |
| 25 | ₹10,343.31040 | ₹2,58,582.76 |
| 50 | ₹9,977.25720 | ₹4,98,862.86 |