USB Multiport Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Multiport Adapter
DKT31CHDVCM
DKT31CHDVCM

DKT31CHDVCM

DigiKey Part Number
5214-DKT31CHDVCM-ND
Manufacturer
Manufacturer Product Number
DKT31CHDVCM
Description
USB MULTIPORT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Multiport Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB Multiport Adapter
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
DisplayPort Female, DVI Female, HDMI Female, USB Female, VGA Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 2,741
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹5,605.14000₹5,605.14
10₹4,971.93900₹49,719.39
25₹4,740.59560₹1,18,514.89
50₹4,572.82340₹2,28,641.17
100₹4,411.00590₹4,41,100.59
Manufacturers Standard Package