
DKT31CVHPD3 | |
|---|---|
DigiKey Part Number | 5214-DKT31CVHPD3-ND |
Manufacturer | |
Manufacturer Product Number | DKT31CVHPD3 |
Description | USB USB MULTIPORT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB USB Multiport Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB Multiport Adapter | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB Female, VGA Female | |
Interface | USB | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.82000 | $68.82 |
| 10 | $61.04900 | $610.49 |
| 25 | $58.20800 | $1,455.20 |
| 50 | $56.14820 | $2,807.41 |
| 100 | $54.16150 | $5,416.15 |