



DMSDPDP1 | |
|---|---|
DigiKey Part Number | 5214-DMSDPDP1-ND |
Manufacturer | |
Manufacturer Product Number | DMSDPDP1 |
Description | 8IN DMS-59 TO DUAL DP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DMS-59 Male to DisplayPort Female (2) 0.67' (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | DMS-59 Male to DisplayPort Female (2) | |
Length | 0.67' (203.2mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,427.38000 | ₹3,427.38 |
| 10 | ₹2,912.90100 | ₹29,129.01 |
| 25 | ₹2,730.57360 | ₹68,264.34 |
| 50 | ₹2,600.29940 | ₹1,30,014.97 |
| 100 | ₹2,476.28750 | ₹2,47,628.75 |
| 250 | ₹2,321.45336 | ₹5,80,363.34 |