
DP12-CABLE-6FTW | |
|---|---|
DigiKey Part Number | 5214-DP12-CABLE-6FTW-ND |
Manufacturer | |
Manufacturer Product Number | DP12-CABLE-6FTW |
Description | 6FT VESA CERTIFIED DP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,900.06000 | ₹1,900.06 |
| 10 | ₹1,615.00700 | ₹16,150.07 |
| 25 | ₹1,513.86240 | ₹37,846.56 |
| 50 | ₹1,441.62460 | ₹72,081.23 |
| 100 | ₹1,372.85340 | ₹1,37,285.34 |
| 250 | ₹1,286.98440 | ₹3,21,746.10 |
| 500 | ₹1,225.62886 | ₹6,12,814.43 |