Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 6.6' (2.00m)
DP14MDPMM2MB
DP14MDPMM2MB

DP14MDPMM2MB

DigiKey Part Number
5214-DP14MDPMM2MB-ND
Manufacturer
Manufacturer Product Number
DP14MDPMM2MB
Description
MINIDP - DISPLAYPORT 1.4 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
Mini DisplayPort Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Factory Stock: 901
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹3,545.73000₹3,545.73
10₹3,013.82200₹30,138.22
30₹2,789.05700₹83,671.71
50₹2,690.39160₹1,34,519.58
100₹2,562.07450₹2,56,207.45
250₹2,401.89152₹6,00,472.88
Manufacturers Standard Package