Cable Assembly 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP14VMM1F

DigiKey Part Number
5214-DP14VMM1F-ND
Manufacturer
Manufacturer Product Number
DP14VMM1F
Description
1FT DISPLAYPORT 1.4 8K 60HZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
1.00' (304.80mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,953.18000₹1,953.18
10₹1,659.73600₹16,597.36
25₹1,555.75880₹38,893.97
50₹1,481.52700₹74,076.35
100₹1,410.84540₹1,41,084.54
250₹1,322.59264₹3,30,648.16
500₹1,259.54856₹6,29,774.28
Manufacturers Standard Package