



DP14VMM5M | |
|---|---|
DigiKey Part Number | 5214-DP14VMM5M-ND |
Manufacturer | |
Manufacturer Product Number | DP14VMM5M |
Description | 16FT DISPLAYPORT 1.4 8K 60HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 16.4' (5.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,268.74000 | ₹5,268.74 |
| 10 | ₹4,477.96000 | ₹44,779.60 |
| 25 | ₹4,197.76840 | ₹1,04,944.21 |
| 50 | ₹3,997.56760 | ₹1,99,878.38 |
| 100 | ₹3,806.98360 | ₹3,80,698.36 |
| 250 | ₹3,635.41696 | ₹9,08,854.24 |



