
DP21-6F-DP40-CABLE | |
|---|---|
DigiKey Part Number | 5214-DP21-6F-DP40-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DP21-6F-DP40-CABLE |
Description | VESA-CERTIFIED DP 2.1 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,651.14000 | ₹2,651.14 |
| 10 | ₹2,253.23700 | ₹22,532.37 |
| 25 | ₹2,112.19120 | ₹52,804.78 |
| 50 | ₹2,011.40120 | ₹1,00,570.06 |
| 100 | ₹1,915.46620 | ₹1,91,546.62 |
| 250 | ₹1,795.68676 | ₹4,48,921.69 |
| 500 | ₹1,710.09542 | ₹8,55,047.71 |