



DP2DVI2MM6 | |
|---|---|
DigiKey Part Number | 5214-DP2DVI2MM6-ND |
Manufacturer | |
Manufacturer Product Number | DP2DVI2MM6 |
Description | 6 FT DISPLAYPORT TO DVI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Unshielded |
2nd Connector Type DisplayPort Male | Usage Digital Visual Interface, Multi Media |
Length 6.0' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹652.30000 | ₹652.30 |
| 10 | ₹554.64300 | ₹5,546.43 |
| 30 | ₹513.23733 | ₹15,397.12 |
| 50 | ₹495.04140 | ₹24,752.07 |
| 100 | ₹471.40930 | ₹47,140.93 |
| 250 | ₹441.90292 | ₹1,10,475.73 |
| 500 | ₹420.82424 | ₹2,10,412.12 |
| 1,000 | ₹400.75571 | ₹4,00,755.71 |

