



DP2HD4K60S | |
|---|---|
DigiKey Part Number | 5214-DP2HD4K60S-ND |
Manufacturer | |
Manufacturer Product Number | DP2HD4K60S |
Description | DISPLAYPORT TO HDMI - 4K 60HZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.708' (215.90mm, 8.50") |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage High Definition Multimedia Interface, Multi Media |
Length 0.708' (215.90mm, 8.50") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,775.78000 | ₹4,775.78 |
| 10 | ₹4,058.99600 | ₹40,589.96 |
| 30 | ₹3,756.35867 | ₹1,12,690.76 |
| 50 | ₹3,623.48160 | ₹1,81,174.08 |
| 100 | ₹3,450.72420 | ₹3,45,072.42 |
| 250 | ₹3,235.01536 | ₹8,08,753.84 |



