



DP2HD4KADAP | |
|---|---|
DigiKey Part Number | 5214-DP2HD4KADAP-ND |
Manufacturer | |
Manufacturer Product Number | DP2HD4KADAP |
Description | DISPLAYPORT TO HDMI - 4K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector DisplayPort Plug To HDMI, Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | DisplayPort Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,617.59000 | ₹2,617.59 |
| 10 | ₹2,224.53600 | ₹22,245.36 |
| 30 | ₹2,058.57200 | ₹61,757.16 |
| 50 | ₹1,985.71920 | ₹99,285.96 |
| 100 | ₹1,891.01420 | ₹1,89,101.42 |
| 250 | ₹1,772.75184 | ₹4,43,187.96 |
| 500 | ₹1,691.32590 | ₹8,45,662.95 |


