



DP2HDMM1MB | |
|---|---|
DigiKey Part Number | 5214-DP2HDMM1MB-ND |
Manufacturer | |
Manufacturer Product Number | DP2HDMM1MB |
Description | 3FT DP TO HDMI CABLE - 4K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,556.09000 | ₹2,556.09 |
| 10 | ₹2,172.63200 | ₹21,726.32 |
| 25 | ₹2,036.56120 | ₹50,914.03 |
| 50 | ₹1,939.40560 | ₹96,970.28 |
| 125 | ₹1,818.08864 | ₹2,27,261.08 |
| 250 | ₹1,731.40332 | ₹4,32,850.83 |
| 500 | ₹1,648.88714 | ₹8,24,443.57 |





