



DP2HDMM2MB | |
|---|---|
DigiKey Part Number | 5214-DP2HDMM2MB-ND |
Manufacturer | |
Manufacturer Product Number | DP2HDMM2MB |
Description | 6.5 FT DP TO HDMI CABLE - 4K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, Multi Media |
Length 6.6' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,034.14000 | ₹3,034.14 |
| 10 | ₹2,578.55000 | ₹25,785.50 |
| 25 | ₹2,417.13320 | ₹60,428.33 |
| 50 | ₹2,301.80600 | ₹1,15,090.30 |
| 100 | ₹2,192.02360 | ₹2,19,202.36 |
| 250 | ₹2,054.95632 | ₹5,13,739.08 |