
DP2HDVGA | |
|---|---|
DigiKey Part Number | 5214-DP2HDVGA-ND |
Manufacturer | |
Manufacturer Product Number | DP2HDVGA |
Description | DISPLAYPORT TO HDMI/VGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to HDMI, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DisplayPort to HDMI, VGA | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | HDMI Female, VGA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,250.33000 | ₹3,250.33 |
| 10 | ₹2,882.70900 | ₹28,827.09 |
| 25 | ₹2,748.53960 | ₹68,713.49 |
| 50 | ₹2,651.25360 | ₹1,32,562.68 |
| 100 | ₹2,557.40590 | ₹2,55,740.59 |
| 250 | ₹2,438.46516 | ₹6,09,616.29 |