



DP2VGA2 | |
|---|---|
DigiKey Part Number | 5214-DP2VGA2-ND |
Manufacturer | |
Manufacturer Product Number | DP2VGA2 |
Description | DISPLAYPORT TO VGA CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to VGA Female 0.74' (226.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | DisplayPort Male to VGA Female | |
Length | 0.74' (226.1mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,345.38000 | ₹3,345.38 |
| 10 | ₹2,843.19800 | ₹28,431.98 |
| 30 | ₹2,631.13767 | ₹78,934.13 |
| 50 | ₹2,538.03260 | ₹1,26,901.63 |
| 100 | ₹2,416.99320 | ₹2,41,699.32 |
| 250 | ₹2,265.86976 | ₹5,66,467.44 |








