
DPPNLFM3 | |
|---|---|
DigiKey Part Number | 5214-DPPNLFM3-ND |
Manufacturer | |
Manufacturer Product Number | DPPNLFM3 |
Description | 3FT DISPLAYPORT PANEL MOUNT CABL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Female | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 3.00' (914.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,530.00000 | ₹2,530.00 |
| 10 | ₹2,150.08100 | ₹21,500.81 |
| 25 | ₹2,015.46400 | ₹50,386.60 |
| 50 | ₹1,919.31480 | ₹95,965.74 |
| 100 | ₹1,827.76880 | ₹1,82,776.88 |
| 250 | ₹1,713.45200 | ₹4,28,363.00 |
| 500 | ₹1,631.79496 | ₹8,15,897.48 |






