
DVIDDMM6 | |
|---|---|
DigiKey Part Number | 5214-DVIDDMM6-ND |
Manufacturer | |
Manufacturer Product Number | DVIDDMM6 |
Description | 6 FT DVI-D DUAL LINK CABLE M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,751.90000 | ₹1,751.90 |
| 10 | ₹1,488.92600 | ₹14,889.26 |
| 25 | ₹1,395.70280 | ₹34,892.57 |
| 50 | ₹1,329.11200 | ₹66,455.60 |
| 100 | ₹1,265.69880 | ₹1,26,569.88 |
| 250 | ₹1,186.52616 | ₹2,96,631.54 |
| 500 | ₹1,129.96226 | ₹5,64,981.13 |