
DVIDSMM10 | |
|---|---|
DigiKey Part Number | 5214-DVIDSMM10-ND |
Manufacturer | |
Manufacturer Product Number | DVIDSMM10 |
Description | 10 FT DVI-D SINGLE LINK CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.0' (3.05m) |
Manufacturer StarTech.com | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Part Status Active | Cable Type Round |
1st Connector Type DVI-D Single Link, Male | Color Black |
2nd Connector Type DVI-D Single Link, Male | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,709.96000 | ₹1,709.96 |
| 10 | ₹1,453.32900 | ₹14,533.29 |
| 25 | ₹1,362.30480 | ₹34,057.62 |
| 50 | ₹1,297.29820 | ₹64,864.91 |
| 100 | ₹1,235.40410 | ₹1,23,540.41 |
| 250 | ₹1,158.11932 | ₹2,89,529.83 |
| 500 | ₹1,102.91222 | ₹5,51,456.11 |

