



DVIVGAMF8IN | |
|---|---|
DigiKey Part Number | 5214-DVIVGAMF8IN-ND |
Manufacturer | |
Manufacturer Product Number | DVIVGAMF8IN |
Description | 8" DVI TO VGA ADAPTER M/F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DVI-I Male to VGA Female 0.67' (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | DVI-I Male to VGA Female | |
Length | 0.67' (203.2mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,449.97000 | ₹1,449.97 |
| 10 | ₹1,232.29200 | ₹12,322.92 |
| 30 | ₹1,140.31700 | ₹34,209.51 |
| 50 | ₹1,099.94900 | ₹54,997.45 |
| 100 | ₹1,047.45720 | ₹1,04,745.72 |
| 250 | ₹981.92696 | ₹2,45,481.74 |
| 500 | ₹935.10846 | ₹4,67,554.23 |
| 1,000 | ₹890.53760 | ₹8,90,537.60 |




